Power Circuits
MC33167TVG
Description: Buck / Boost / Inverting Regulator, Switching, 5.0 A, TO-220 5 LEAD OFFSET, 50-TUBE

Overview of MC33167TVG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC33167TVG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 98H0685
Newark Dc/Dc Conv, Buck/Boost/Invert, 85Deg C, No. Of Outputs:1Outputs, Topology:Buck, Boost, Inverting, Input Voltage Min:7.5V, Input Voltage Max:40V, Max Output Current:5A, Ic Case/Package:To-220, No. Of Pins:5Pins, Efficiency:87.8% Rohs Compliant: Yes |Onsemi MC33167TVG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 1
  • 1 $3.3900
  • 10 $3.0500
  • 25 $2.9600
  • 50 $2.8800
  • 100 $2.3600
  • 250 $2.1200
  • 500 $2.0500
$2.0500 / $3.3900 Buy Now
DISTI # MC33167TVGOS-ND
DigiKey IC REG BUCK BST ADJ 5.5A TO220-5 Min Qty: 1 Lead time: 12 Weeks Container: Tube 163
In Stock
  • 1 $4.2700
  • 10 $2.7930
  • 25 $2.4232
  • 100 $2.0151
  • 250 $1.8192
  • 500 $1.7006
  • 1,000 $1.6024
  • 2,500 $1.5210
$1.5210 / $4.2700 Buy Now
DISTI # MC33167TVG
Avnet Americas Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 7.5V to 40V 5-Pin(5+Tab) TO-220 Rail - Rail/Tube (Alt: MC33167TVG) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube 150
  • 50 $1.8009
  • 60 $1.7522
  • 110 $1.7035
  • 250 $1.6548
  • 500 $1.6062
  • 2,500 $1.5575
  • 5,000 $1.5088
$1.5088 / $1.8009 Buy Now
DISTI # MC33167TVG
Avnet Americas Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 7.5V to 40V 5-Pin(5+Tab) TO-220 Rail - Rail/Tube (Alt: MC33167TVG) RoHS: Compliant Min Qty: 205 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 78353 Partner Stock
  • 205 $1.8056
  • 210 $1.7568
  • 420 $1.7080
  • 1,100 $1.6592
  • 2,100 $1.6104
  • 11,000 $1.5616
  • 21,000 $1.5128
$1.5128 / $1.8056 Buy Now
DISTI # 98H0685
Avnet Americas Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 7.5V to 40V 5-Pin(5+Tab) TO-220 Rail - Bulk (Alt: 98H0685) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk 1 Partner Stock
  • 1 $2.3600
  • 250 $2.1200
  • 500 $2.0500
$2.0500 / $2.3600 Buy Now
DISTI # MC33167TVG
Avnet Americas Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 7.5V to 40V 5-Pin(5+Tab) TO-220 Rail (Alt: MC33167TVG) RoHS: Compliant Min Qty: 338 Package Multiple: 1 0
RFQ
DISTI # 863-MC33167TVG
Mouser Electronics Switching Voltage Regulators 40V 5A Buck/Boost/Inverting RoHS: Compliant 0
  • 1 $3.7000
  • 10 $2.4300
  • 50 $2.4200
  • 100 $1.8100
  • 600 $1.6700
  • 1,200 $1.5200
$1.5200 / $3.7000 Order Now
DISTI # 70340014
RS MC33167TVG Step-Down Switching Regulator 5A, 5.05 V, 5-Pin TO-220 | ON Semiconductor MC33167TVG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $3.6200
  • 5 $3.4500
  • 10 $3.2600
  • 20 $3.0900
$3.0900 / $3.6200 RFQ
Future Electronics MC33167 5 A 72 kHz Step-Up / Down / Inverting Switching Regulator - TO-220-5 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 50 Lead time: 12 Weeks Container: Tube 0
Tube
  • 1 $1.7000
  • 30 $1.6500
  • 100 $1.6100
  • 250 $1.5700
  • 750 $1.5000
$1.5000 / $1.7000 Buy Now
Onlinecomponents.com Buck / Boost / Inverting Regulator, Switching, 5.0 A RoHS: Compliant 500 In Stock
  • 50 $2.1000
  • 250 $1.7800
  • 500 $1.7100
  • 1,000 $1.5600
  • 2,500 $1.4800
  • 5,000 $1.4600
$1.4600 / $2.1000 Buy Now
DISTI # 83591206
Verical Conv DC-DC 7.5V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 5.05V 5A 5-Pin(5+Tab) TO-220 Tube Min Qty: 50 Package Multiple: 50 Date Code: 2421 Americas - 500
  • 50 $2.7300
  • 250 $2.3140
  • 500 $2.2230
  • 1,000 $2.0280
  • 2,500 $1.9240
$1.9240 / $2.7300 Buy Now
Bristol Electronics   150
RFQ
Quest Components   120
  • 1 $5.4360
  • 20 $3.6240
  • 70 $3.3522
$3.3522 / $5.4360 Buy Now
Rochester Electronics Switching Regulator, Voltage-mode, 8A, 81kHz Switching Freq-Max ' RoHS: Compliant Status: Active Min Qty: 1 78353
  • 1 $1.7700
  • 25 $1.7400
  • 100 $1.6700
  • 500 $1.6000
  • 1,000 $1.5100
$1.5100 / $1.7700 Buy Now
DISTI # MC33167TVG
Avnet Silica Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 7.5V to 40V 5-Pin(5+Tab) TO-220 Rail (Alt: MC33167TVG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Silica - 150
Buy Now
DISTI # C1S541900088368
Chip1Stop Conv DC-DC 7.5V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 5.05V 5A 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant Container: Tube 125
  • 1 $2.8900
  • 10 $2.3300
  • 50 $1.7000
  • 100 $1.6600
$1.6600 / $2.8900 Buy Now
DISTI # MC33167TVG
EBV Elektronik Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 7.5V to 40V 5-Pin(5+Tab) TO-220 Rail (Alt: MC33167TVG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days EBV - 0
Buy Now
LCSC Adjustable 5.05V40V 7.5V40V 5.5A TO-220 DC-DC Converters ROHS 10
  • 1 $3.8534
  • 10 $3.3594
  • 50 $3.0651
  • 100 $2.7693
  • 500 $2.6324
  • 1,000 $2.5711
$2.5711 / $3.8534 Buy Now
Master Electronics Buck / Boost / Inverting Regulator, Switching, 5.0 A RoHS: Compliant 500 In Stock
  • 50 $2.1000
  • 250 $1.7800
  • 500 $1.7100
  • 1,000 $1.5600
  • 2,500 $1.4800
  • 5,000 $1.4600
$1.4600 / $2.1000 Buy Now

CAD Models for MC33167TVG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC33167TVG by onsemi

MC33167TVG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
TO-220 5 LEAD OFFSET
Package Description
TO-220, 5 PIN
Pin Count
5
Manufacturer Package Code
314B-05
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
7.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PZFM-T5
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Code
ZIP
Package Equivalence Code
ZIP5,.15,.17,67TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Surface Mount
NO
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
81 kHz
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.7 mm
Terminal Position
ZIG-ZAG
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. MC33167TVG
    onsemi
    Buck / Boost / Inverting Regulator, Switching, 5.0 A, TO-220 5 LEAD OFFSET, 50-TUBE
    VS

Alternate Parts for MC33167TVG

This table gives cross-reference parts and alternative options found for MC33167TVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33167TVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC33167TV 8A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSFM5, VERTICAL MOUNT, PLASTIC, TO-220, 5 PIN Motorola Mobility LLC MC33167TVG vs MC33167TV
MC34167TV 8A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PZFM5, TO-220, 5 PIN onsemi MC33167TVG vs MC34167TV
MC34167TVG Buck / Boost / Inverting Regulator, Switching, 5.0 A, TO-220 5 LEAD OFFSET, 50-TUBE onsemi MC33167TVG vs MC34167TVG
Part Number Description Manufacturer Compare
MC34167TVG Buck / Boost / Inverting Regulator, Switching, 5.0 A, TO-220 5 LEAD OFFSET, 50-TUBE onsemi MC33167TVG vs MC34167TVG
MC33167TV 8A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSFM5, VERTICAL MOUNT, PLASTIC, TO-220, 5 PIN Motorola Mobility LLC MC33167TVG vs MC33167TV
MC34167TV 8A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PZFM5, TO-220, 5 PIN onsemi MC33167TVG vs MC34167TV

Related Parts for MC33167TVG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC33167TVG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC33167TVG by onsemi

Select Manufacturer
Which Manufacturer of MC33167TVG would you like to use for your alert(s)?
  • Please alert me when MC33167TVG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC33167TVG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC33167TVG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC33167TVG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC33167TVG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC33167TVG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: