Part Details for MC33163DWR2G by onsemi
Overview of MC33163DWR2G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33163DWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4004
|
Newark | Ic, smps Controller, voltage-Mode, bipolar, sop,16Pin, plastic |Onsemi MC33163DWR2G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7800 / $2.2800 | Buy Now |
DISTI #
MC33163DWR2GOSCT-ND
|
DigiKey | IC REG BUCK BST ADJ 3.4A 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1770 In Stock |
|
$1.8121 / $4.7900 | Buy Now |
DISTI #
MC33163DWR2G
|
Avnet Americas | Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 2.5V to 40V 16-Pin SOIC W T/R - Tape and Reel (Alt: MC33163DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
$1.7184 / $1.8665 | Buy Now |
DISTI #
863-MC33163DWR2G
|
Mouser Electronics | Switching Voltage Regulators 40V 3.4A Buck/Boost/Inverting RoHS: Compliant | 6434 |
|
$1.8000 / $3.8700 | Buy Now |
|
Future Electronics | MC33163 Series 40V 3.4A 54kHz Step-Up/Down/Inverting Switching RegulatorSOIC-16W RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 5000Reel |
|
$1.8100 / $1.8600 | Buy Now |
|
Onlinecomponents.com | Buck / Boost / Inverting Regulator, Switching, 3.4 A TA= -40°C to +85°C | 0 |
|
$1.8000 / $3.7600 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 3.4A, 55kHz Switching Freq-Max, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 906 |
|
$1.7100 / $2.0100 | Buy Now |
DISTI #
MC33163DWR2G
|
Avnet Asia | Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 2.5V to 40V 16-Pin SOIC W T/R (Alt: MC33163DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.7022 / $2.0670 | Buy Now |
DISTI #
MC33163DWR2G
|
Avnet Silica | Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 2.5V to 40V 16-Pin SOIC W T/R (Alt: MC33163DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC33163DWR2G
|
EBV Elektronik | Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 2.5V to 40V 16-Pin SOIC W T/R (Alt: MC33163DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC33163DWR2G
MC33163DWR2G CAD Models
MC33163DWR2G Part Data Attributes
|
MC33163DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33163DWR2G
onsemi
Buck / Boost / Inverting Regulator, Switching, 3.4 A TA= -40°C to +85°C, SO-16 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SO-16 WB | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 55 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC33163DWR2G
This table gives cross-reference parts and alternative options found for MC33163DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33163DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC33163EOE | 3.4 A SWITCHING REGULATOR, 55 kHz SWITCHING FREQ-MAX, PDSO16, WIDE, SOIC-16 | Microchip Technology Inc | MC33163DWR2G vs TC33163EOE |
MC33163DW | 3.4 A SWITCHING REGULATOR, 55 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Rochester Electronics LLC | MC33163DWR2G vs MC33163DW |
MC33163DWR2 | 3.4A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOP-16 | Motorola Mobility LLC | MC33163DWR2G vs MC33163DWR2 |
NCV33163DWR2G | 2.5A SWITCHING REGULATOR, 55kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, SOIC-16 | Rochester Electronics LLC | MC33163DWR2G vs NCV33163DWR2G |
MC33163DWG | Buck / Boost / Inverting Regulator, Switching, 3.4 A TA= -40°C to +85°C, SO-16 WB, 47-TUBE | onsemi | MC33163DWR2G vs MC33163DWG |
MC33163DW | 3.4A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO16, POWER, PLASTIC, SOP-16 | Motorola Mobility LLC | MC33163DWR2G vs MC33163DW |
MC33163DWR2 | 3.4A SWITCHING REGULATOR, 55kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | onsemi | MC33163DWR2G vs MC33163DWR2 |