Part Details for MC33151 by SPC Multicomp
Overview of MC33151 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC33151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R3398
|
Newark | Fuse, Ptc Reset, 16V, 3A, Radial, Product Range:Mc33 Series, Voltage Rating:16Vdc, Holding Current:3A, Tripping Current:5.1A, Time To Trip:2S, Fuse Shape:Rectangular, Current Rating Max:100A, Lead Spacing:5.1Mm, Diameter:- Rohs Compliant: Yes |Multicomp Pro MC33151 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7864 |
|
$0.0320 | Buy Now |
DISTI #
43731316
|
Verical | Resettable Fuse - Radial Min Qty: 1563 Package Multiple: 1 | Americas - 7864 |
|
$0.0442 / $0.0468 | Buy Now |
Part Details for MC33151
MC33151 CAD Models
MC33151 Part Data Attributes
|
MC33151
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC33151
SPC Multicomp
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | FLAME PROOF, MINIMUM RESISTANCE IS 0.034 OHMS | |
Construction | RECTANGULAR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 7.6 mm | |
Lead Spacing | 5.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11 mm | |
Package Length | 7.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |