Part Details for MC33099DWR1 by Motorola Mobility LLC
Overview of MC33099DWR1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC33099DWR1
MC33099DWR1 CAD Models
MC33099DWR1 Part Data Attributes
|
MC33099DWR1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC33099DWR1
Motorola Mobility LLC
SPECIALTY ANALOG CIRCUIT, PDSO16, PLASTIC, SO-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom (Vsup) | 12.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC33099DWR1
This table gives cross-reference parts and alternative options found for MC33099DWR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33099DWR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33099DWR2 | SPECIALTY ANALOG CIRCUIT, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | MC33099DWR1 vs MC33099DWR2 |
MC33099DW | SPECIALTY ANALOG CIRCUIT, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | MC33099DWR1 vs MC33099DW |
MC33099DW | IC,AUTOMOTIVE,AUTOMOTIVE VOLTAGE REGULATOR,BIPOLAR,SOP,16PIN,PLASTIC | Freescale Semiconductor | MC33099DWR1 vs MC33099DW |