Datasheets
MC33079P by:

QUAD OP-AMP, 3000uV OFFSET-MAX, 16MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14

Part Details for MC33079P by Texas Instruments

Overview of MC33079P by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MC33079P

MC33079P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC33079P Part Data Attributes

MC33079P Texas Instruments
Buy Now Datasheet
Compare Parts:
MC33079P Texas Instruments QUAD OP-AMP, 3000uV OFFSET-MAX, 16MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP14,.3
Pin Count 14
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.8 µA
Bias Current-Max (IIB) @25C 0.75 µA
Common-mode Reject Ratio-Nom 100 dB
Frequency Compensation YES
Input Offset Voltage-Max 3000 µV
JESD-30 Code R-PDIP-T14
Length 19.305 mm
Low-Offset NO
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Slew Rate-Min 5 V/us
Slew Rate-Nom 7 V/us
Supply Current-Max 11 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Unity Gain BW-Nom 16000
Voltage Gain-Min 17800
Width 7.62 mm

MC33079P Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC33079P by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC33079P by Texas Instruments

Select Manufacturer
Which Manufacturer of MC33079P would you like to use for your alert(s)?
  • Please alert me when MC33079P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC33079P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC33079P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC33079P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC33079P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC33079P by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: