There are no models available for this part yet.
Overview of MC33072P by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MC33072P by Motorola Mobility LLC
Part Data Attributes for MC33072P by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.7 µA
|
Common-mode Reject Ratio-Min
|
70 dB
|
Common-mode Reject Ratio-Nom
|
97 dB
|
Input Offset Voltage-Max
|
7000 µV
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.78 mm
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.45 mm
|
Slew Rate-Min
|
8 V/us
|
Slew Rate-Nom
|
10 V/us
|
Supply Current-Max
|
5.6 mA
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
4500
|
Voltage Gain-Min
|
20000
|
Width
|
7.62 mm
|
Alternate Parts for MC33072P
This table gives cross-reference parts and alternative options found for MC33072P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33072P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL33072P | High-Slew-Rate, Single-Supply Operational Amplifier 8-PDIP | Texas Instruments | MC33072P vs TL33072P |
TL33072AP | High-Slew-Rate, Single-Supply Operational Amplifier 8-PDIP | Texas Instruments | MC33072P vs TL33072AP |
Related Parts for MC33072P
-
MC33072PGOperational Amplifiers
-
TM4C1294NCPDTI3RMicrocontrollers
-
CCK-0505SFOther Analog ICs
-
MC33063AP1Switching Regulator or Controllers
-
ADS1230IPWRAnalog to Digital Converters
-
IRF9Z34SPower Field-Effect Transistors
-
SP706TEN-LPower Management Circuits
-
MC33981BHFKPeripheral Drivers
-
SN65HVD10DLine Driver or Receivers