There are no models available for this part yet.
Overview of MC33072DR2 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC33072DR2 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK4402
|
Newark | Mc33072Dr2, Motor Drivers/Controllers |Onsemi MC33072DR2 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5330 / $0.5780 | Buy Now | |
Bristol Electronics | 1270 |
|
RFQ | ||||
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 1016 |
|
$0.8910 / $2.1600 | Buy Now | ||
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 356 |
|
$1.4291 / $3.0900 | Buy Now | ||
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 128 |
|
$0.5000 / $1.0000 | Buy Now | ||
Ameya Holding Limited | IC OPAMP GP 4.5MHZ 8SOIC | 2462 |
|
RFQ | |||
Win Source Electronics | Single Supply 3.0 V to 44 V Operational Amplifiers | IC OPAMP GP 2 CIRCUIT 8SOIC | 65800 |
|
$0.2450 / $0.3680 | Buy Now |
CAD Models for MC33072DR2 by onsemi
Part Data Attributes for MC33072DR2 by onsemi
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC-8 Narrow Body
|
Package Description
|
PLASTIC, SOIC-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
751-07
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.7 µA
|
Bias Current-Max (IIB) @25C
|
0.5 µA
|
Common-mode Reject Ratio-Nom
|
97 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
7000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Low-Offset
|
NO
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Min
|
8 V/us
|
Slew Rate-Nom
|
10 V/us
|
Supply Current-Max
|
5.6 mA
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
4500
|
Voltage Gain-Min
|
20000
|
Width
|
3.9 mm
|
Alternate Parts for MC33072DR2
This table gives cross-reference parts and alternative options found for MC33072DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33072DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33072DR2G | DUAL OP-AMP, 7000 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-8 | Rochester Electronics LLC | MC33072DR2 vs MC33072DR2G |
MC33072DR2G | Operational Amplifier, Single Supply 3.0 V to 44 V, Dual, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC33072DR2 vs MC33072DR2G |
Related Parts for MC33072DR2
-
MC33078MDREPG4Operational Amplifiers
-
MC9S12DJ64VFUEMicrocontrollers
-
FAN4010IL6X-F113Other Analog ICs
-
MC33063AP1Switching Regulator or Controllers
-
IXTZ550N055T2Power Field-Effect Transistors
-
MC33064D-5R2GPower Management Circuits
-
DS75107NLine Driver or Receivers
-
MC7905CTLinear Regulator ICs
-
EP4CE55F23I8LNField Programmable Gate Arrays