Part Details for MC33072ADR2 by onsemi
Overview of MC33072ADR2 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33072ADR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 916 |
|
RFQ | ||
|
Bristol Electronics | 497 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 2438 |
|
$0.3000 / $0.7200 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 397 |
|
$0.2975 / $0.5950 | Buy Now |
|
Win Source Electronics | Single Supply 3.0 V to 44 V Operational Amplifiers | IC OPAMP GP 2 CIRCUIT 8SOIC | 106220 |
|
$1.5080 / $2.2610 | Buy Now |
Part Details for MC33072ADR2
MC33072ADR2 CAD Models
MC33072ADR2 Part Data Attributes
|
MC33072ADR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33072ADR2
onsemi
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 97 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |
Alternate Parts for MC33072ADR2
This table gives cross-reference parts and alternative options found for MC33072ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33072ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33072ADR2G | Operational Amplifier, Single Supply 3.0 V to 44 V, Dual, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC33072ADR2 vs MC33072ADR2G |