Part Details for MC3303PG by onsemi
Overview of MC3303PG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for MC3303PG
MC3303PG CAD Models
MC3303PG Part Data Attributes
|
MC3303PG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC3303PG
onsemi
Operational Amplifier, Single Supply, Quad, PDIP-14, 25-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-14 | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 646-06 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 18.48 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 10000 | |
Width | 7.62 mm |
Alternate Parts for MC3303PG
This table gives cross-reference parts and alternative options found for MC3303PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3303PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC3303P | QUAD OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MC3303PG vs MC3303P |
MC3303P | Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | MC3303PG vs MC3303P |
UA3303DV | Operational Amplifier, 4 Func, BIPolar, CDIP14, | Fairchild Semiconductor Corporation | MC3303PG vs UA3303DV |
MC3303N | Quad, 30-V, 1-MHz operational amplifier 14-PDIP -40 to 85 | Texas Instruments | MC3303PG vs MC3303N |
MC3303J | QUAD OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC3303PG vs MC3303J |