Part Details for MC33033DWR2 by onsemi
Overview of MC33033DWR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC33033DWR2
MC33033DWR2 CAD Models
MC33033DWR2 Part Data Attributes
|
MC33033DWR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33033DWR2
onsemi
Brushless DC Motor Controller, 3-Phase, SOIC-20 WB, 1000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC-20 WB | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 22 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC33033DWR2
This table gives cross-reference parts and alternative options found for MC33033DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33033DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33033DW | BRUSHLESS DC MOTOR CONTROLLER, 0.1A, PDSO20, PLASTIC, SO-20 | Motorola Mobility LLC | MC33033DWR2 vs MC33033DW |
NCV33033DWR2 | Brushless DC Motor Controller, SOIC-20 WB, 1000-REEL, Automotive Qualified | onsemi | MC33033DWR2 vs NCV33033DWR2 |
MC33033DW | Brushless DC Motor Controller, 3-Phase, SOIC-20 WB, 38-TUBE | onsemi | MC33033DWR2 vs MC33033DW |
MC33033DWR2G | Brushless DC Motor Controller, 3-Phase, SOIC-20 WB, 1000-REEL | onsemi | MC33033DWR2 vs MC33033DWR2G |