Part Details for MC33023DW by Freescale Semiconductor
Overview of MC33023DW by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC33023DW
MC33023DW CAD Models
MC33023DW Part Data Attributes
|
MC33023DW
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC33023DW
Freescale Semiconductor
IC,SMPS CONTROLLER,CURRENT/VOLTAGE,BIPOLAR,SOP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | unknown | |
Control Mode | CURRENT/VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |