Part Details for MC32PF1550A7EP by NXP Semiconductors
Overview of MC32PF1550A7EP by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MC32PF1550A7EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC2714
|
Newark | Power Management Ic, 3 Buck Regs, 3 Ldo Regs, Charger, 40 Qfn 5X5/ Tray Rohs Compliant: Yes |Nxp MC32PF1550A7EP RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 / $2.8400 | Buy Now |
DISTI #
MC32PF1550A7EP-ND
|
DigiKey | PF1550 Min Qty: 2450 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8104 | Buy Now |
DISTI #
MC32PF1550A7EP
|
Avnet Americas | Power Management Integrated Circuit (PMIC) for Low Power i.MX6UL Application Processor -40?C to 85?C 40-Pin HVQFN Tray - Trays (Alt: MC32PF1550A7EP) RoHS: Compliant Min Qty: 1470 Package Multiple: 490 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.5075 / $2.7562 | Buy Now |
DISTI #
771-MC32PF1550A7EP
|
Mouser Electronics | Power Management Specialized - PMIC PF1550 RoHS: Compliant | 0 |
|
$2.7800 / $3.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1470 Package Multiple: 490 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$2.5300 | Buy Now |
Part Details for MC32PF1550A7EP
MC32PF1550A7EP CAD Models
MC32PF1550A7EP Part Data Attributes
|
MC32PF1550A7EP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC32PF1550A7EP
NXP Semiconductors
Power Supply Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 7 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +6.5V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |