MC2512P-15R4-FT
RCD Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 350V, 1% +/-Tol, 100ppm/Cel, 2512,

Overview of MC2512P-15R4-FT by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SFW15R-4STE1LF Amphenol Communications Solutions 1.00mm Flex Connector, SFW-R series, 15 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock.
SFW15R-4STAE1LF Amphenol Communications Solutions 1.00mm Flex Connector, SFW-R series, 15 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock, Selective Gold plated Terminals with Tin-plate Solder-tail.
SFV15R-4STBE1HLF Amphenol Communications Solutions 0.50mm Flex Connector, SFV-R Series, 15 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash.

CAD Models for MC2512P-15R4-FT by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC2512P-15R4-FT by RCD Components Inc

MC2512P-15R4-FT
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR
Rated Power Dissipation (P)
1 W
Resistance
15.4 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. MC2512P-15R4-FT
    RCD Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 350V, 1% +/-Tol, 100ppm/Cel, 2512,
    VS

Alternate Parts for MC2512P-15R4-FT

This table gives cross-reference parts and alternative options found for MC2512P-15R4-FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2512P-15R4-FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC2512P-15R4-FTQ Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 350V, 1% +/-Tol, 100ppm/Cel, 2512, RCD Components Inc MC2512P-15R4-FT vs MC2512P-15R4-FTQ
MC2512P-15R4-FT101Q Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc MC2512P-15R4-FT vs MC2512P-15R4-FT101Q
MC2512P-15R4-FBW Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 350V, 1% +/-Tol, 100ppm/Cel, 2512, RCD Components Inc MC2512P-15R4-FT vs MC2512P-15R4-FBW
MC2512P-15R4-FB101 Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc MC2512P-15R4-FT vs MC2512P-15R4-FB101
MC2512P-15R4-FBQ Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 350V, 1% +/-Tol, 100ppm/Cel, 2512, RCD Components Inc MC2512P-15R4-FT vs MC2512P-15R4-FBQ
MC2512P-15R4-FB Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 350V, 1% +/-Tol, 100ppm/Cel, 2512, RCD Components Inc MC2512P-15R4-FT vs MC2512P-15R4-FB
MC2512P-15R4-FT101W Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT RCD Components Inc MC2512P-15R4-FT vs MC2512P-15R4-FT101W
MC2512P-15R4-FB101W Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT RCD Components Inc MC2512P-15R4-FT vs MC2512P-15R4-FB101W
MC2512P-15R4-FT101 Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc MC2512P-15R4-FT vs MC2512P-15R4-FT101
MC2512P-15R4-FTW Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 350V, 1% +/-Tol, 100ppm/Cel, 2512, RCD Components Inc MC2512P-15R4-FT vs MC2512P-15R4-FTW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC2512P-15R4-FT by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC2512P-15R4-FT by RCD Components Inc

Select Manufacturer
Which Manufacturer of MC2512P-15R4-FT would you like to use for your alert(s)?
  • Please alert me when MC2512P-15R4-FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC2512P-15R4-FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC2512P-15R4-FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC2512P-15R4-FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC2512P-15R4-FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC2512P-15R4-FT by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: