Datasheets
MC2512P-1402-FBW by: RCD Components Inc

Fixed Resistor, Metal Glaze/thick Film, 1W, 14000ohm, 350V, 1% +/-Tol, 100ppm/Cel, 2512,

Part Details for MC2512P-1402-FBW by RCD Components Inc

Overview of MC2512P-1402-FBW by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CMT1-4.0-2L Coilcraft Inc Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
ADUM1402BRWZ-RL Analog Devices QUAD-CHANNEL DIGITAL ISOLATORS
ADUM1402BRWZ Analog Devices QUAD-CHANNEL DIGITAL ISOLATORS

Part Details for MC2512P-1402-FBW

MC2512P-1402-FBW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC2512P-1402-FBW Part Data Attributes

MC2512P-1402-FBW RCD Components Inc
Buy Now Datasheet
Compare Parts:
MC2512P-1402-FBW RCD Components Inc Fixed Resistor, Metal Glaze/thick Film, 1W, 14000ohm, 350V, 1% +/-Tol, 100ppm/Cel, 2512,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 6.35 mm
Package Style SMT
Package Width 3.2 mm
Packing Method Bulk
Rated Power Dissipation (P) 1 W
Resistance 14000 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 350 V

Alternate Parts for MC2512P-1402-FBW

This table gives cross-reference parts and alternative options found for MC2512P-1402-FBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2512P-1402-FBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC2512P-1402-FB101Q Fixed Resistor, Metal Glaze/thick Film, 1W, 14000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc MC2512P-1402-FBW vs MC2512P-1402-FB101Q
MC2512P-1402-FT101 Fixed Resistor, Metal Glaze/thick Film, 1W, 14000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc MC2512P-1402-FBW vs MC2512P-1402-FT101
MC2512P-1402-FB101 Fixed Resistor, Metal Glaze/thick Film, 1W, 14000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc MC2512P-1402-FBW vs MC2512P-1402-FB101
MC2512P-1402-FB101W Fixed Resistor, Metal Glaze/thick Film, 1W, 14000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT RCD Components Inc MC2512P-1402-FBW vs MC2512P-1402-FB101W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC2512P-1402-FBW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC2512P-1402-FBW by RCD Components Inc

Select Manufacturer
Which Manufacturer of MC2512P-1402-FBW would you like to use for your alert(s)?
  • Please alert me when MC2512P-1402-FBW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC2512P-1402-FBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC2512P-1402-FBW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC2512P-1402-FBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC2512P-1402-FBW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC2512P-1402-FBW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: