There are no models available for this part yet.
Overview of MC2512P-13R7-FB101W by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1740ACPZ-1.3-R7 | Analog Devices | 2A LDO Fix V-out Family | |
ADP2108AUJZ-1.3-R7 | Analog Devices | 600mA 3MHz Fast Transient Sync | |
ADP1761ACPZ-1.3-R7 | Analog Devices | 1ALowVin, VeryLow DO low noise |
CAD Models for MC2512P-13R7-FB101W by RCD Components Inc
Part Data Attributes for MC2512P-13R7-FB101W by RCD Components Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.35 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
13.7 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
350 V
|
Alternate Parts for MC2512P-13R7-FB101W
This table gives cross-reference parts and alternative options found for MC2512P-13R7-FB101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2512P-13R7-FB101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2512P-13R7-FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.7ohm, 350V, 1% +/-Tol, 100ppm/Cel, 2512, | RCD Components Inc | MC2512P-13R7-FB101W vs MC2512P-13R7-FT |
MC2512P-13R7-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.7ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MC2512P-13R7-FB101W vs MC2512P-13R7-FB101Q |
MC2512P-13R7-FBQ | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.7ohm, 350V, 1% +/-Tol, 100ppm/Cel, 2512, | RCD Components Inc | MC2512P-13R7-FB101W vs MC2512P-13R7-FBQ |
MC2512P-13R7-FBW | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.7ohm, 350V, 1% +/-Tol, 100ppm/Cel, 2512, | RCD Components Inc | MC2512P-13R7-FB101W vs MC2512P-13R7-FBW |
MC2512P-13R7-FTQ | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.7ohm, 350V, 1% +/-Tol, 100ppm/Cel, 2512, | RCD Components Inc | MC2512P-13R7-FB101W vs MC2512P-13R7-FTQ |
MC2512P-13R7-FB101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.7ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MC2512P-13R7-FB101W vs MC2512P-13R7-FB101 |
MC2512P-13R7-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.7ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MC2512P-13R7-FB101W vs MC2512P-13R7-FT101Q |
MC2512P-13R7-FT101W | Fixed Resistor, Metal Glaze/thick Film, 1W, 13.7ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RCD Components Inc | MC2512P-13R7-FB101W vs MC2512P-13R7-FT101W |