MC2512L6F82R5SE
SPC Multicomp
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 82.5ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Overview of MC2512L6F82R5SE by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MC2512L6F82R5SE by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC2512L6F82R5SE by SPC Multicomp

MC2512L6F82R5SE
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Multilayer Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
1 W
Resistance
82.5 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. MC2512L6F82R5SE
    SPC Multicomp
    Fixed Resistor, Metal Glaze/thick Film, 1W, 82.5ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for MC2512L6F82R5SE

This table gives cross-reference parts and alternative options found for MC2512L6F82R5SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2512L6F82R5SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC2512-82R5-FB101Q Fixed Resistor, Metal Glaze/thick Film, 1W, 82.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc MC2512L6F82R5SE vs MC2512-82R5-FB101Q
RGC2512FTD82R5 Fixed Resistor, Metal Glaze/thick Film, 1W, 82.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc MC2512L6F82R5SE vs RGC2512FTD82R5
RC2512F82R5-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 1W, 82.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Taitron Components Inc MC2512L6F82R5SE vs RC2512F82R5-07-RG70
MC2512-82R5-FB Fixed Resistor, Metal Glaze/thick Film, 1W, 82.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc MC2512L6F82R5SE vs MC2512-82R5-FB
CAS25F82R5CT Fixed Resistor, 1W, 82.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Cal-Chip Electronics MC2512L6F82R5SE vs CAS25F82R5CT
NMCR2512FT82R5 RES,SMT,THICK FILM,82.5 OHMS,250WV,1% +/-TOL,-100,100PPM TC,2512 CASE SEI Stackpole Electronics Inc MC2512L6F82R5SE vs NMCR2512FT82R5
WR25X82R5FTL Fixed Resistor, 1W, 82.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Walsin Technology Corporation MC2512L6F82R5SE vs WR25X82R5FTL
SR25X82R5FBL Fixed Resistor, 1W, 82.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation MC2512L6F82R5SE vs SR25X82R5FBL
RM1WR-82R5-F Fixed Resistor, Metal Glaze/thick Film, 1W, 82.5ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, RFE International Inc MC2512L6F82R5SE vs RM1WR-82R5-F
CR-12FL9--82R5 Fixed Resistor, Metal Glaze/thick Film, 1W, 82.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp MC2512L6F82R5SE vs CR-12FL9--82R5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC2512L6F82R5SE by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC2512L6F82R5SE by SPC Multicomp

  • Please alert me when MC2512L6F82R5SE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC2512L6F82R5SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC2512L6F82R5SE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC2512L6F82R5SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC2512L6F82R5SE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC2512L6F82R5SE by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: