Datasheets
MC2512L6F2491SE by: SPC Multicomp

Fixed Resistor, Metal Glaze/thick Film, 1W, 2490ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Part Details for MC2512L6F2491SE by SPC Multicomp

Overview of MC2512L6F2491SE by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for MC2512L6F2491SE

MC2512L6F2491SE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC2512L6F2491SE Part Data Attributes

MC2512L6F2491SE SPC Multicomp
Buy Now Datasheet
Compare Parts:
MC2512L6F2491SE SPC Multicomp Fixed Resistor, Metal Glaze/thick Film, 1W, 2490ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code unknown
ECCN Code EAR99
Construction Multilayer Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.35 mm
Package Style SMT
Package Width 3.2 mm
Packing Method TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P) 1 W
Resistance 2490 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 250 V

Alternate Parts for MC2512L6F2491SE

This table gives cross-reference parts and alternative options found for MC2512L6F2491SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2512L6F2491SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC2512-2491-FTW Fixed Resistor, Metal Glaze/thick Film, 1W, 2490ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc MC2512L6F2491SE vs MC2512-2491-FTW
RM25F2491CT Fixed Resistor, Metal Glaze/thick Film, 1W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Cal-Chip Electronics MC2512L6F2491SE vs RM25F2491CT
CAS25F2491CT Fixed Resistor, 1W, 2490ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Cal-Chip Electronics MC2512L6F2491SE vs CAS25F2491CT
MC2512-2491-FB101 Fixed Resistor, Metal Glaze/thick Film, 1W, 2490ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc MC2512L6F2491SE vs MC2512-2491-FB101
MC2512-2491-FT Fixed Resistor, Metal Glaze/thick Film, 1W, 2490ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc MC2512L6F2491SE vs MC2512-2491-FT
CR-12FL9--2K49 Fixed Resistor, Metal Glaze/thick Film, 1W, 2490ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp MC2512L6F2491SE vs CR-12FL9--2K49
NMCR2512FT2K49 RES,SMT,THICK FILM,2.49K OHMS,250WV,1% +/-TOL,-100,100PPM TC,2512 CASE SEI Stackpole Electronics Inc MC2512L6F2491SE vs NMCR2512FT2K49
RM1WR-2K49-F Fixed Resistor, Metal Glaze/thick Film, 1W, 2490ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, RFE International Inc MC2512L6F2491SE vs RM1WR-2K49-F
NMCT2512FT2K49 RESISTOR, 1W, 1%, 100ppm, 2490ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc MC2512L6F2491SE vs NMCT2512FT2K49
MC2512-2491-FB101Q Fixed Resistor, Metal Glaze/thick Film, 1W, 2490ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc MC2512L6F2491SE vs MC2512-2491-FB101Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC2512L6F2491SE by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC2512L6F2491SE by SPC Multicomp

Select Manufacturer
Which Manufacturer of MC2512L6F2491SE would you like to use for your alert(s)?
  • Please alert me when MC2512L6F2491SE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC2512L6F2491SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC2512L6F2491SE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC2512L6F2491SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC2512L6F2491SE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC2512L6F2491SE by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: