Part Details for MC2512B-7682-FTQ by RCD Components Inc
Overview of MC2512B-7682-FTQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27-682 | Coilcraft Inc | General Purpose Inductor, 6.8uH, 10%, 1 Element, AXIAL LEADED | |
PCH-27-682L | Coilcraft Inc | General Purpose Inductor, 6.8uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
RFB0807-682L | Coilcraft Inc | General Purpose Inductor, 6800uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part Details for MC2512B-7682-FTQ
MC2512B-7682-FTQ CAD Models
MC2512B-7682-FTQ Part Data Attributes
|
MC2512B-7682-FTQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2512B-7682-FTQ
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 76800ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 76800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MC2512B-7682-FTQ
This table gives cross-reference parts and alternative options found for MC2512B-7682-FTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2512B-7682-FTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-12FPF--76K8 | Fixed Resistor, Metal Glaze/thick Film, 2W, 76800ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | MC2512B-7682-FTQ vs CR-12FPF--76K8 |
CRGH2512F76K8 | Fixed Resistor, Thick Film, 2W, 76800ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | MC2512B-7682-FTQ vs CRGH2512F76K8 |
MC2512B-7682-FBQ | Fixed Resistor, Metal Glaze/thick Film, 2W, 76800ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MC2512B-7682-FTQ vs MC2512B-7682-FBQ |
CR-12FP4--76K8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 76800ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | MC2512B-7682-FTQ vs CR-12FP4--76K8 |
RMP2WR-76K8-F | Fixed Resistor, Metal Glaze/thick Film, 2W, 76800ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RFE International Inc | MC2512B-7682-FTQ vs RMP2WR-76K8-F |
MC2512B-7682-FT | Fixed Resistor, Metal Glaze/thick Film, 2W, 76800ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MC2512B-7682-FTQ vs MC2512B-7682-FT |
HP122WF7682TEE | Fixed Resistor, Metal Glaze/thick Film, 2W, 76800ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | MC2512B-7682-FTQ vs HP122WF7682TEE |
MC2512B-7682-FBW | Fixed Resistor, Metal Glaze/thick Film, 2W, 76800ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MC2512B-7682-FTQ vs MC2512B-7682-FBW |
RMCP2512FT76K8 | Fixed Resistor, Metal Glaze/thick Film, 2W, 76800ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC2512B-7682-FTQ vs RMCP2512FT76K8 |