Part Details for MC2512B-7151-FBW by RCD Components Inc
Overview of MC2512B-7151-FBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7151MI-40LF | Renesas Electronics Corporation | Spread Spectrum Clock Generator | |
7151MI-10LFT | Renesas Electronics Corporation | Spread Spectrum Clock Generator | |
7151MI-20LF | Renesas Electronics Corporation | Spread Spectrum Clock Generator |
Part Details for MC2512B-7151-FBW
MC2512B-7151-FBW CAD Models
MC2512B-7151-FBW Part Data Attributes
|
MC2512B-7151-FBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2512B-7151-FBW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 7150ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 7150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MC2512B-7151-FBW
This table gives cross-reference parts and alternative options found for MC2512B-7151-FBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2512B-7151-FBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-12FP4--7K15 | Fixed Resistor, Metal Glaze/thick Film, 1W, 7150ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | MC2512B-7151-FBW vs CR-12FP4--7K15 |
RMH2WR-7K15-F | Fixed Resistor, Metal Glaze/thick Film, 2W, 7150ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RFE International Inc | MC2512B-7151-FBW vs RMH2WR-7K15-F |
MC2512B-7151-FB | Fixed Resistor, Metal Glaze/thick Film, 2W, 7150ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MC2512B-7151-FBW vs MC2512B-7151-FB |
MC2512B-7151-FBQ | Fixed Resistor, Metal Glaze/thick Film, 2W, 7150ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MC2512B-7151-FBW vs MC2512B-7151-FBQ |
MC2512B-7151-FTQ | Fixed Resistor, Metal Glaze/thick Film, 2W, 7150ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MC2512B-7151-FBW vs MC2512B-7151-FTQ |
CRGH2512F7K15 | Fixed Resistor, Thick Film, 2W, 7150ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | MC2512B-7151-FBW vs CRGH2512F7K15 |
RM25F7151CT-H | Fixed Resistor, Metal Glaze/thick Film, 2W, 7150ohm, 300V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | MC2512B-7151-FBW vs RM25F7151CT-H |
CR-12FPF--7K15 | Fixed Resistor, Metal Glaze/thick Film, 2W, 7150ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | MC2512B-7151-FBW vs CR-12FPF--7K15 |
MC2512B-7151-FT | Fixed Resistor, Metal Glaze/thick Film, 2W, 7150ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MC2512B-7151-FBW vs MC2512B-7151-FT |
35217K15FT | Fixed Resistor, Metal Glaze/thick Film, 2W, 7150ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512 | TE Connectivity | MC2512B-7151-FBW vs 35217K15FT |