Datasheets
MC2512B-1560-DBQ by: RCD Components Inc

Fixed Resistor, Metal Glaze/thick Film, 2W, 156ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Part Details for MC2512B-1560-DBQ by RCD Components Inc

Overview of MC2512B-1560-DBQ by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MLC1560-901MLB Coilcraft Inc General Purpose Inductor, 0.9uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT
MLC1560-901MXC Coilcraft Inc General Purpose Inductor, 0.9uH, 20%, 1 Element, SMD, ROHS COMPLIANT
MLC1560-901ML Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS

Part Details for MC2512B-1560-DBQ

MC2512B-1560-DBQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC2512B-1560-DBQ Part Data Attributes

MC2512B-1560-DBQ RCD Components Inc
Buy Now Datasheet
Compare Parts:
MC2512B-1560-DBQ RCD Components Inc Fixed Resistor, Metal Glaze/thick Film, 2W, 156ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 6.35 mm
Package Style SMT
Package Width 3.2 mm
Packing Method Bulk
Rated Power Dissipation (P) 2 W
Rated Temperature 70 °C
Resistance 156 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 250 V

Alternate Parts for MC2512B-1560-DBQ

This table gives cross-reference parts and alternative options found for MC2512B-1560-DBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2512B-1560-DBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMP2WR-156R-D Fixed Resistor, Metal Glaze/thick Film, 2W, 156ohm, 250V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, RFE International Inc MC2512B-1560-DBQ vs RMP2WR-156R-D
MC2512-1560-DTW Fixed Resistor, Metal Glaze/thick Film, 2W, 156ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc MC2512B-1560-DBQ vs MC2512-1560-DTW
MC2512B-1560-DTQ Fixed Resistor, Metal Glaze/thick Film, 2W, 156ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc MC2512B-1560-DBQ vs MC2512B-1560-DTQ
MC2512-1560-DBQ Fixed Resistor, Metal Glaze/thick Film, 2W, 156ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc MC2512B-1560-DBQ vs MC2512-1560-DBQ
MC2512B-1560-DBW Fixed Resistor, Metal Glaze/thick Film, 2W, 156ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc MC2512B-1560-DBQ vs MC2512B-1560-DBW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC2512B-1560-DBQ by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC2512B-1560-DBQ by RCD Components Inc

Select Manufacturer
Which Manufacturer of MC2512B-1560-DBQ would you like to use for your alert(s)?
  • Please alert me when MC2512B-1560-DBQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC2512B-1560-DBQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC2512B-1560-DBQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC2512B-1560-DBQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC2512B-1560-DBQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC2512B-1560-DBQ by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: