Part Details for MC2512-9531-FTW by RCD Components Inc
Overview of MC2512-9531-FTW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9531/PCBZ | Analog Devices | Three PLL Baseband clock evalu | |
PS9531L3-AX | Renesas Electronics Corporation | 2.5 A Output Current, High CMR, IGBT Gate Drive, 8-PIN DIP Photocoupler | |
PS9531-V-AX | Renesas Electronics Corporation | 2.5 A Output Current, High CMR, IGBT Gate Drive, 8-PIN DIP Photocoupler |
Part Details for MC2512-9531-FTW
MC2512-9531-FTW CAD Models
MC2512-9531-FTW Part Data Attributes
|
MC2512-9531-FTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2512-9531-FTW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 9530ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 9530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MC2512-9531-FTW
This table gives cross-reference parts and alternative options found for MC2512-9531-FTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2512-9531-FTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS1WR-9K53-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 9530ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RFE International Inc | MC2512-9531-FTW vs RMS1WR-9K53-F |
RM25F9531CT | Fixed Resistor, Metal Glaze/thick Film, 1W, 9530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | MC2512-9531-FTW vs RM25F9531CT |
MR25X9531FBL | Fixed Resistor, 1W, 9530ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC2512-9531-FTW vs MR25X9531FBL |
SR25X9531FBL | Fixed Resistor, 1W, 9530ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | MC2512-9531-FTW vs SR25X9531FBL |
MR25X9531FGL | Fixed Resistor, 1W, 9530ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC2512-9531-FTW vs MR25X9531FGL |
MC2512L6F9531SE | Fixed Resistor, Metal Glaze/thick Film, 1W, 9530ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SPC Multicomp | MC2512-9531-FTW vs MC2512L6F9531SE |
NRC-AS100F9531TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 9530ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | NIC Components Corp | MC2512-9531-FTW vs NRC-AS100F9531TRQYF |
MC2512-9531-FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 9530ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MC2512-9531-FTW vs MC2512-9531-FT |
RMCS2512FT9K53 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9530ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC2512-9531-FTW vs RMCS2512FT9K53 |
MC2512-9531-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 9530ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MC2512-9531-FTW vs MC2512-9531-FT101Q |