Part Details for MC2512-7320-FBQ by RCD Components Inc
Overview of MC2512-7320-FBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7320L12J | Renesas Electronics Corporation | 16 BIT PIPELINE REGISTER | |
7320L12J8 | Renesas Electronics Corporation | 16 BIT PIPELINE REGISTER | |
HD6417320BP133CV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part Details for MC2512-7320-FBQ
MC2512-7320-FBQ CAD Models
MC2512-7320-FBQ Part Data Attributes
|
MC2512-7320-FBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2512-7320-FBQ
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 732ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 732 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MC2512-7320-FBQ
This table gives cross-reference parts and alternative options found for MC2512-7320-FBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2512-7320-FBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR-12FLF--732R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 732ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | MC2512-7320-FBQ vs CR-12FLF--732R |
MC2512-7320-FT101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 732ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | MC2512-7320-FBQ vs MC2512-7320-FT101 |
MC2512L6F7320SE | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 732ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | MC2512-7320-FBQ vs MC2512L6F7320SE |
RM1WR-732R-F | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 732ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | MC2512-7320-FBQ vs RM1WR-732R-F |
CAR25F7320CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 732ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | MC2512-7320-FBQ vs CAR25F7320CT |
MC2512-7320-FB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 732ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | MC2512-7320-FBQ vs MC2512-7320-FB |
MC2512-7320-FT101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 732ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | MC2512-7320-FBQ vs MC2512-7320-FT101Q |
MC2512-7320-FT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 732ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | MC2512-7320-FBQ vs MC2512-7320-FT |
NMCT2512FT732R | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 1W, 1%, 100ppm, 732ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | MC2512-7320-FBQ vs NMCT2512FT732R |
RM25F7320CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MC2512-7320-FBQ vs RM25F7320CT |