Part Details for MC2512-5363-FT101 by RCD Components Inc
Overview of MC2512-5363-FT101 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD5363EBZ | Analog Devices | evaluation board i.c. | |
AD5363BSTZ | Analog Devices | 8-CH 14-bit Serial bipolar DAC | |
ZL2004ALNFT1-01 | Renesas Electronics Corporation | Adaptive Digital DC-DC Controller with Current Sharing |
Part Details for MC2512-5363-FT101
MC2512-5363-FT101 CAD Models
MC2512-5363-FT101 Part Data Attributes
|
MC2512-5363-FT101
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2512-5363-FT101
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 536000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 536000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MC2512-5363-FT101
This table gives cross-reference parts and alternative options found for MC2512-5363-FT101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2512-5363-FT101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2512-5363-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 536000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MC2512-5363-FT101 vs MC2512-5363-FB101Q |
RGC2512FTD536K | Fixed Resistor, Metal Glaze/thick Film, 1W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC2512-5363-FT101 vs RGC2512FTD536K |
MR25X5363FBL | Fixed Resistor, 1W, 536000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC2512-5363-FT101 vs MR25X5363FBL |
RM25F5363CT | Fixed Resistor, Metal Glaze/thick Film, 1W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | MC2512-5363-FT101 vs RM25F5363CT |
MC2512-5363-FBQ | Fixed Resistor, Metal Glaze/thick Film, 1W, 536000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MC2512-5363-FT101 vs MC2512-5363-FBQ |
MC2512-5363-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 536000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MC2512-5363-FT101 vs MC2512-5363-FT101Q |
NMCT2512FT536K | RESISTOR, 1W, 1%, 100ppm, 536000ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC2512-5363-FT101 vs NMCT2512FT536K |
SR25X5363FBL | Fixed Resistor, 1W, 536000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | MC2512-5363-FT101 vs SR25X5363FBL |
NMCR2512FT536K | RES,SMT,THICK FILM,536K OHMS,250WV,1% +/-TOL,-100,100PPM TC,2512 CASE | SEI Stackpole Electronics Inc | MC2512-5363-FT101 vs NMCR2512FT536K |
CR-12FLF--536K | Fixed Resistor, Metal Glaze/thick Film, 1W, 536000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | MC2512-5363-FT101 vs CR-12FLF--536K |