Part Details for MC2512-1332-FBQ by RCD Components Inc
Overview of MC2512-1332-FBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-332NLD | Coilcraft Inc | General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-332 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS5131-332MXC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 2020 |
Part Details for MC2512-1332-FBQ
MC2512-1332-FBQ CAD Models
MC2512-1332-FBQ Part Data Attributes
|
MC2512-1332-FBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2512-1332-FBQ
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 13300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 13300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MC2512-1332-FBQ
This table gives cross-reference parts and alternative options found for MC2512-1332-FBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2512-1332-FBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR2512FT13K3 | RES,SMT,THICK FILM,13.3K OHMS,250WV,1% +/-TOL,-100,100PPM TC,2512 CASE | SEI Stackpole Electronics Inc | MC2512-1332-FBQ vs NMCR2512FT13K3 |
RM1WR-13K3-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 13300ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RFE International Inc | MC2512-1332-FBQ vs RM1WR-13K3-F |
MC2512-1332-FB101W | Fixed Resistor, Metal Glaze/thick Film, 1W, 13300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RCD Components Inc | MC2512-1332-FBQ vs MC2512-1332-FB101W |
RM25F1332CT | Fixed Resistor, Metal Glaze/thick Film, 1W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | MC2512-1332-FBQ vs RM25F1332CT |
RMS1WR-13K3-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 13300ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RFE International Inc | MC2512-1332-FBQ vs RMS1WR-13K3-F |
MC2512-1332-FB101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 13300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MC2512-1332-FBQ vs MC2512-1332-FB101 |
RMCS2512FT13K3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 13300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC2512-1332-FBQ vs RMCS2512FT13K3 |
SR25X1332FBL | Fixed Resistor, 1W, 13300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | MC2512-1332-FBQ vs SR25X1332FBL |
MC2512-1332-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 13300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MC2512-1332-FBQ vs MC2512-1332-FB101Q |
MR25X1332FGL | Fixed Resistor, 1W, 13300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC2512-1332-FBQ vs MR25X1332FGL |