Part Details for MC23544 by SPC Multicomp
Overview of MC23544 by SPC Multicomp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC23544
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M8828
|
Newark | Rf/Coaxial, Uhf Plug, Straight, 50 Ohm, Connector Type:Uhf Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg213, Contact Material:Brass, Frequency Max:2Ghz Rohs Compliant: Yes |Multicomp Pro MC23544 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2156 |
|
$0.7000 | Buy Now |
DISTI #
28981861
|
Verical | Conn UHF 0Hz to 300MHz 50Ohm ST Cable Mount PL Nickel Min Qty: 72 Package Multiple: 1 | Americas - 2156 |
|
$1.0231 / $1.1966 | Buy Now |
|
Quest Components | 1 |
|
$4.5900 | Buy Now | |
DISTI #
1612881
|
element14 Asia-Pacific | RF/COAXIAL, UHF PLUG, STRAIGHT, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 2156 |
|
$3.1839 / $4.3612 | Buy Now |
DISTI #
1612881
|
Farnell | RF/COAXIAL, UHF PLUG, STRAIGHT, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 2 Days Container: Each | 2156 |
|
$4.6378 / $6.6559 | Buy Now |
Part Details for MC23544
MC23544 CAD Models
MC23544 Part Data Attributes:
|
MC23544
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC23544
SPC Multicomp
RF UHF Connector, 1 Contact(s), Male, Panel Mount, Solder Lug Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 1.035 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF UHF CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.3 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.386 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |