-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mica Capacitor, Multilayer, Mica, 500V, 5% +Tol, 5% -Tol, 25+/-25ppm/Cel TC, 0.001uF, Surface Mount, 2220, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K3408
|
Newark | Rf/Microwave Capacitor 1000Pf 500V, 2220 5%, Capacitance:1000Pf, Voltage Rating:500V, Product Range:Mc Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:2220 [5650 Metric], Filter Terminals:Smdrohs Compliant: Yes |Cornell Dubilier MC22FD102J-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 260 |
|
$4.6600 / $5.7100 | Buy Now |
DISTI #
338-1131-ND
|
DigiKey | CAP MICA 1000PF 5% 500V 2220 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
3846 In Stock |
|
$2.1520 / $5.4900 | Buy Now |
DISTI #
5982-22-500V1000-F
|
Mouser Electronics | Mica Capacitors 1nF 500V 5% RoHS: Compliant | 155 |
|
$4.3700 / $4.5500 | Buy Now |
|
Onlinecomponents.com | Mica Multilayer RF Capacitors - SMD - 1000pf (+/-) 5% - 500VDC - 25ppm/°C - 2220 - RoHS RoHS: Compliant |
2000 In Stock 3328 Factory Stock |
|
$2.9100 / $6.6600 | Buy Now |
DISTI #
25633568
|
Verical | Cap Mica 0.001uF 500V 5% (5.7 X 5 X 2mm) SMD 125°C Bulk Min Qty: 100 Package Multiple: 100 | Americas - 3300 |
|
$4.3680 | Buy Now |
DISTI #
62519642
|
Verical | Cap Mica 0.001uF 500V 5% (5.7 X 5 X 2mm) SMD 125°C Bulk Min Qty: 10 Package Multiple: 5 Date Code: 2135 | Americas - 2000 |
|
$4.1322 / $8.4304 | Buy Now |
DISTI #
34870520
|
Verical | Cap Mica 0.001uF 500V 5% (5.7 X 5 X 2mm) SMD 125°C Bulk Min Qty: 15 Package Multiple: 1 | Americas - 260 |
|
$4.8482 / $5.6220 | Buy Now |
DISTI #
MC22FD102J-F
|
TTI | Mica Capacitors 1nF 500V 5% pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 4700 In Stock |
|
$2.9000 / $4.5500 | Buy Now |
DISTI #
MC22FD102J-F
|
Richardson RFPD | HI-Q MICA CAPACITORS Min Qty: 100 | 0 |
|
$3.0600 / $4.8000 | Buy Now |
|
Master Electronics | Mica Multilayer RF Capacitors - SMD - 1000pf (+/-) 5% - 500VDC - 25ppm/°C - 2220 - RoHS RoHS: Compliant |
2000 In Stock 3328 Factory Stock |
|
$2.9100 / $6.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC22FD102J-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MC22FD102J-F
Cornell Dubilier Electronics Inc
Mica Capacitor, Multilayer, Mica, 500V, 5% +Tol, 5% -Tol, 25+/-25ppm/Cel TC, 0.001uF, Surface Mount, 2220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.001 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | F | |
Temperature Coefficient | 25+/-25ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MC22FD102J-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC22FD102J-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC22FD102J-TF | Mica Capacitor, Multilayer, Mica, 500V, 5% +Tol, 5% -Tol, 25+/-25ppm/Cel TC, 0.001uF, Surface Mount, 2220, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MC22FD102J-F vs MC22FD102J-TF |
MCN22FD102J | Mica Capacitor, Multilayer, Mica, 500V, 5% +Tol, 5% -Tol, 25+/-25ppm/Cel TC, 0.001uF, Surface Mount, 2220, CHIP, 2220 | Cornell Dubilier Electronics Inc | MC22FD102J-F vs MCN22FD102J |