Part Details for MC2040-4643-FT101Q by RCD Components Inc
Overview of MC2040-4643-FT101Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4643MPY | Analog Devices | Ultrathin 4x µModule Reg w/ Co | |
LTM4643MPY#PBF | Analog Devices | Ultrathin 4x µModule Reg w/ Co | |
LTM4643IY#PBF | Analog Devices | Ultrathin 4x µModule Reg w/ Co |
Part Details for MC2040-4643-FT101Q
MC2040-4643-FT101Q CAD Models
MC2040-4643-FT101Q Part Data Attributes
|
MC2040-4643-FT101Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2040-4643-FT101Q
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 464000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2040, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 464000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2040 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MC2040-4643-FT101Q
This table gives cross-reference parts and alternative options found for MC2040-4643-FT101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2040-4643-FT101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2040P-4643-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 2W, 464000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2040, CHIP | RCD Components Inc | MC2040-4643-FT101Q vs MC2040P-4643-FT101Q |
MC2040-4643-FT101 | Fixed Resistor, Metal Glaze/thick Film, 2W, 464000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2040, CHIP | RCD Components Inc | MC2040-4643-FT101Q vs MC2040-4643-FT101 |
MC2040-4643-FB101W | Fixed Resistor, Metal Glaze/thick Film, 2W, 464000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2040, CHIP, ROHS COMPLIANT | RCD Components Inc | MC2040-4643-FT101Q vs MC2040-4643-FB101W |
MC2040P-4643-FT101W | Fixed Resistor, Metal Glaze/thick Film, 2W, 464000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2040, CHIP, ROHS COMPLIANT | RCD Components Inc | MC2040-4643-FT101Q vs MC2040P-4643-FT101W |
MC2040-4643-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 2W, 464000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2040, CHIP | RCD Components Inc | MC2040-4643-FT101Q vs MC2040-4643-FB101Q |
MC2040-4643-FT101W | Fixed Resistor, Metal Glaze/thick Film, 2W, 464000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2040, CHIP, ROHS COMPLIANT | RCD Components Inc | MC2040-4643-FT101Q vs MC2040-4643-FT101W |
MC2040P-4643-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 2W, 464000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2040, CHIP | RCD Components Inc | MC2040-4643-FT101Q vs MC2040P-4643-FB101Q |
MC2040P-4643-FB101 | Fixed Resistor, Metal Glaze/thick Film, 2W, 464000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2040, CHIP | RCD Components Inc | MC2040-4643-FT101Q vs MC2040P-4643-FB101 |