MC2010W-46R4-FB
RCD Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE

Overview of MC2010W-46R4-FB by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC2010W-46R4-FB by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC2010W-46R4-FB by RCD Components Inc

MC2010W-46R4-FB
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
CHIP, LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
JESD-609 Code
e3
Manufacturer Series
MC
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
46.4 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. MC2010W-46R4-FB
    RCD Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE
    VS

Alternate Parts for MC2010W-46R4-FB

This table gives cross-reference parts and alternative options found for MC2010W-46R4-FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010W-46R4-FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H3HLTE46R4F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc MC2010W-46R4-FB vs RK73H3HLTE46R4F
RK73H2HTE46R4F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc MC2010W-46R4-FB vs RK73H2HTE46R4F
RMCG1/246.41%R RESISTOR, METAL GLAZE/THICK FILM, 0.75W, 1%, 100ppm, 46.4ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc MC2010W-46R4-FB vs RMCG1/246.41%R
MC2010W-46R4-FT Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE RCD Components Inc MC2010W-46R4-FB vs MC2010W-46R4-FT
RC2010FKF46R4 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation MC2010W-46R4-FB vs RC2010FKF46R4
RMSW50K46R4FTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc MC2010W-46R4-FB vs RMSW50K46R4FTE
RK73H2HTED46R4F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc MC2010W-46R4-FB vs RK73H2HTED46R4F
RK73H2HGTE46R4F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc MC2010W-46R4-FB vs RK73H2HGTE46R4F
RC2010FR-0746R4 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation MC2010W-46R4-FB vs RC2010FR-0746R4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC2010W-46R4-FB by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC2010W-46R4-FB by RCD Components Inc

  • Please alert me when MC2010W-46R4-FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC2010W-46R4-FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC2010W-46R4-FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC2010W-46R4-FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC2010W-46R4-FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC2010W-46R4-FB by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: