Part Details for MC2010P-7681-DT101 by RCD Components Inc
Overview of MC2010P-7681-DT101 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL4517-681 | Coilcraft Inc | General Purpose Inductor | |
PFL4517-681MEC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1913, | |
PFL4517-681MEB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1913, |
Part Details for MC2010P-7681-DT101
MC2010P-7681-DT101 CAD Models
MC2010P-7681-DT101 Part Data Attributes
|
MC2010P-7681-DT101
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010P-7681-DT101
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7680ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 7680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MC2010P-7681-DT101
This table gives cross-reference parts and alternative options found for MC2010P-7681-DT101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010P-7681-DT101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-7681-DT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7680ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010P-7681-DT101 vs MC2010-7681-DT |
RMCS2010DT7K68 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7680ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC2010P-7681-DT101 vs RMCS2010DT7K68 |
RTT207681DE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7680ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | MC2010P-7681-DT101 vs RTT207681DE3 |
RK73H2HLTEB7681D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7680ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010P-7681-DT101 vs RK73H2HLTEB7681D |
MC2010-7681-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7680ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010P-7681-DT101 vs MC2010-7681-DT101 |
RK73H2HTTEB7681D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7680ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010P-7681-DT101 vs RK73H2HTTEB7681D |
MC2010-7681-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7680ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | MC2010P-7681-DT101 vs MC2010-7681-DB101W |
MC2010P-7681-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7680ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010P-7681-DT101 vs MC2010P-7681-DB101 |
CR027681D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7680ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MC2010P-7681-DT101 vs CR027681D |
RM20DEN7681 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7680ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | MC2010P-7681-DT101 vs RM20DEN7681 |