Part Details for MC2010P-6652-FB101Q by RCD Components Inc
Overview of MC2010P-6652-FB101Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC2010P-6652-FB101Q
MC2010P-6652-FB101Q CAD Models
MC2010P-6652-FB101Q Part Data Attributes
|
MC2010P-6652-FB101Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010P-6652-FB101Q
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 66500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 66500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC2010P-6652-FB101Q
This table gives cross-reference parts and alternative options found for MC2010P-6652-FB101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010P-6652-FB101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HLBK6652F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 66500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010P-6652-FB101Q vs RK73H2HLBK6652F |
MC2010-6652-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 66500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010P-6652-FB101Q vs MC2010-6652-FB101 |
RK73HW2HTBK6652F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 66500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010P-6652-FB101Q vs RK73HW2HTBK6652F |
HQ1007F6652TCE | Fixed Resistor, 0.75W, 66500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010P-6652-FB101Q vs HQ1007F6652TCE |
NMCR2010FT66K5 | RES,SMT,THICK FILM,66.5K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | MC2010P-6652-FB101Q vs NMCR2010FT66K5 |
RMF20FE6652 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 66500ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | MC2010P-6652-FB101Q vs RMF20FE6652 |
TSR2GTF6652V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 66500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | MC2010P-6652-FB101Q vs TSR2GTF6652V |
RMC-226652FK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 66500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | MC2010P-6652-FB101Q vs RMC-226652FK |
RK73HW2HRTBK6652F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 66500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010P-6652-FB101Q vs RK73HW2HRTBK6652F |
MC2010-6652-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 66500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010P-6652-FB101Q vs MC2010-6652-FTQ |