Part Details for MC2010P-57R6-FB101 by RCD Components Inc
Overview of MC2010P-57R6-FB101 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC2010P-57R6-FB101
MC2010P-57R6-FB101 CAD Models
MC2010P-57R6-FB101 Part Data Attributes
|
MC2010P-57R6-FB101
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010P-57R6-FB101
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 57.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 57.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC2010P-57R6-FB101
This table gives cross-reference parts and alternative options found for MC2010P-57R6-FB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010P-57R6-FB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010FR-0757R6L | Fixed Resistor, | YAGEO Corporation | MC2010P-57R6-FB101 vs RC2010FR-0757R6L |
RK73HW2HTBK57R6F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 57.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010P-57R6-FB101 vs RK73HW2HTBK57R6F |
RK73HW2HRTBK57R6F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 57.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010P-57R6-FB101 vs RK73HW2HRTBK57R6F |
MC2010P-57R6-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 57.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010P-57R6-FB101 vs MC2010P-57R6-FB101Q |
RTT2057R6FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 57.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | MC2010P-57R6-FB101 vs RTT2057R6FTE |
RK73H2HTBK57R6F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 57.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010P-57R6-FB101 vs RK73H2HTBK57R6F |
RC2010F57R6-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 57.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | MC2010P-57R6-FB101 vs RC2010F57R6-07-T70 |
RK73HW2HLTEB57R6F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 57.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010P-57R6-FB101 vs RK73HW2HLTEB57R6F |
RC2010FK-0757R6 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 57.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | MC2010P-57R6-FB101 vs RC2010FK-0757R6 |
MC2010-57R6-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 57.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010P-57R6-FB101 vs MC2010-57R6-FT101Q |