Datasheets
MC2010P-5622-DT101Q by: RCD Components Inc

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Part Details for MC2010P-5622-DT101Q by RCD Components Inc

Overview of MC2010P-5622-DT101Q by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD5622WKSZ-1500RL7 Analog Devices Sngle 2.7-5.5V 12bit I2C DAC S
AD5622BKSZ-2REEL7 Analog Devices Single 2.7-5.5V 12bit I2C DAC
AD5622AKSZ-2500RL7 Analog Devices Single 2.7-5.5V 12bit I2C DAC

Part Details for MC2010P-5622-DT101Q

MC2010P-5622-DT101Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC2010P-5622-DT101Q Part Data Attributes

MC2010P-5622-DT101Q RCD Components Inc
Buy Now Datasheet
Compare Parts:
MC2010P-5622-DT101Q RCD Components Inc Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Chip
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 5 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.6 mm
Packing Method TR
Rated Power Dissipation (P) 0.75 W
Resistance 56200 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for MC2010P-5622-DT101Q

This table gives cross-reference parts and alternative options found for MC2010P-5622-DT101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010P-5622-DT101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMCS2010DT56K2 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc MC2010P-5622-DT101Q vs RMCS2010DT56K2
RTT205622DTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Ralec MC2010P-5622-DT101Q vs RTT205622DTE
MC2010P-5622-DT101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc MC2010P-5622-DT101Q vs MC2010P-5622-DT101
MC2010-5622-DTW Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc MC2010P-5622-DT101Q vs MC2010-5622-DTW
RK73HW2HLTE5622D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc MC2010P-5622-DT101Q vs RK73HW2HLTE5622D
RK73H2HLBK5622D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc MC2010P-5622-DT101Q vs RK73H2HLBK5622D
RTT205622DE3 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Ralec MC2010P-5622-DT101Q vs RTT205622DE3
RK73H2HTTEB5622D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc MC2010P-5622-DT101Q vs RK73H2HTTEB5622D
MC2010P-5622-DB101W Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT RCD Components Inc MC2010P-5622-DT101Q vs MC2010P-5622-DB101W
RK73HW2HLTEB5622D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc MC2010P-5622-DT101Q vs RK73HW2HLTEB5622D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC2010P-5622-DT101Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC2010P-5622-DT101Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of MC2010P-5622-DT101Q would you like to use for your alert(s)?
  • Please alert me when MC2010P-5622-DT101Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC2010P-5622-DT101Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC2010P-5622-DT101Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC2010P-5622-DT101Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC2010P-5622-DT101Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC2010P-5622-DT101Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: