MC2010P-561-JB201
RCD Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP

Overview of MC2010P-561-JB201 by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC2010P-561-JB201 by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC2010P-561-JB201 by RCD Components Inc

MC2010P-561-JB201
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.6 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.75 W
Resistance
560 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. MC2010P-561-JB201
    RCD Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for MC2010P-561-JB201

This table gives cross-reference parts and alternative options found for MC2010P-561-JB201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010P-561-JB201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73B2HTTDD561J Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc MC2010P-561-JB201 vs RK73B2HTTDD561J
201007J0561B3 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd MC2010P-561-JB201 vs 201007J0561B3
RK73B2HTBK561J Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc MC2010P-561-JB201 vs RK73B2HTBK561J
201007J0561BA Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd MC2010P-561-JB201 vs 201007J0561BA
201007J0561C2 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd MC2010P-561-JB201 vs 201007J0561C2
201007J0561BCE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd MC2010P-561-JB201 vs 201007J0561BCE
RK73B2HLBK561J Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc MC2010P-561-JB201 vs RK73B2HLBK561J
CR50TR561J Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, Akahane Electronics Ind Corp MC2010P-561-JB201 vs CR50TR561J
201007J0561C5 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd MC2010P-561-JB201 vs 201007J0561C5
201007J0561B2 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd MC2010P-561-JB201 vs 201007J0561B2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC2010P-561-JB201 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC2010P-561-JB201 by RCD Components Inc

  • Please alert me when MC2010P-561-JB201 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC2010P-561-JB201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC2010P-561-JB201 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC2010P-561-JB201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC2010P-561-JB201.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC2010P-561-JB201 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: