There are no models available for this part yet.
Overview of MC2010P-4752-FT101Q by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16475-2/PCBZ | Analog Devices | ADIS16475/PCBZ EVAL BD (Gyro 5 | |
ADIS16475-2BMLZ | Analog Devices | 6 DOF Prec IMU, 8g (500 DPS DN | |
10147520-144-SHLF | Amphenol Communications Solutions | Bergstak®FX10 0.5mm Board-to-Board, Vertical Header, for 4.3mm stack height, 144Positions, Dual Row |
CAD Models for MC2010P-4752-FT101Q by RCD Components Inc
Part Data Attributes for MC2010P-4752-FT101Q by RCD Components Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Chip
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.75 W
|
Resistance
|
47500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for MC2010P-4752-FT101Q
This table gives cross-reference parts and alternative options found for MC2010P-4752-FT101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010P-4752-FT101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HLTED4752F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010P-4752-FT101Q vs RK73H2HLTED4752F |
9C2010124752FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | MC2010P-4752-FT101Q vs 9C2010124752FKPF5 |
201007F4752TBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010P-4752-FT101Q vs 201007F4752TBE |
CRG2010F47K5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 47500ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | MC2010P-4752-FT101Q vs CRG2010F47K5 |
201007F4752T5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010P-4752-FT101Q vs 201007F4752T5 |
RMCF2010FT47K5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MC2010P-4752-FT101Q vs RMCF2010FT47K5 |
CR2010T10047K5+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010 | Precision Resistive Products Inc | MC2010P-4752-FT101Q vs CR2010T10047K5+-1% |
RK73HW2HRTTED4752F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MC2010P-4752-FT101Q vs RK73HW2HRTTED4752F |
201007F4752BA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010P-4752-FT101Q vs 201007F4752BA |
RK73HW2HLTE4752F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010P-4752-FT101Q vs RK73HW2HLTE4752F |