Part Details for MC2010P-471-JT201 by RCD Components Inc
Overview of MC2010P-471-JT201 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC2010P-471-JT201
MC2010P-471-JT201 CAD Models
MC2010P-471-JT201 Part Data Attributes
|
MC2010P-471-JT201
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010P-471-JT201
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MC2010P-471-JT201
This table gives cross-reference parts and alternative options found for MC2010P-471-JT201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010P-471-JT201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-471-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010P-471-JT201 vs MC2010-471-JBW |
RK73BW2HTBK471J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010P-471-JT201 vs RK73BW2HTBK471J |
MC2010-471-JT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010P-471-JT201 vs MC2010-471-JT |
RTT20471JE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | MC2010P-471-JT201 vs RTT20471JE3 |
MC2010P-471-JT201W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | MC2010P-471-JT201 vs MC2010P-471-JT201W |
RMC50-471JTH | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | MC2010P-471-JT201 vs RMC50-471JTH |
NRCP50J471TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | MC2010P-471-JT201 vs NRCP50J471TRF |
MC20104700-JT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470ohm, 200V, 5% +/-Tol, 2010 | RCD Components Inc | MC2010P-471-JT201 vs MC20104700-JT |
MC2010P-471-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010P-471-JT201 vs MC2010P-471-JB201 |
CR50TR471J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Akahane Electronics Ind Corp | MC2010P-471-JT201 vs CR50TR471J |