Part Details for MC2010P-46R4-DB101Q by RCD Components Inc
Overview of MC2010P-46R4-DB101Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC2010P-46R4-DB101Q
MC2010P-46R4-DB101Q CAD Models
MC2010P-46R4-DB101Q Part Data Attributes
|
MC2010P-46R4-DB101Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010P-46R4-DB101Q
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 46.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MC2010P-46R4-DB101Q
This table gives cross-reference parts and alternative options found for MC2010P-46R4-DB101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010P-46R4-DB101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS2010DT46R4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC2010P-46R4-DB101Q vs RMCS2010DT46R4 |
CR-0ADL4--46R4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | MC2010P-46R4-DB101Q vs CR-0ADL4--46R4 |
RK73HW2HTTED46R4D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010P-46R4-DB101Q vs RK73HW2HTTED46R4D |
RTT2046R4DE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | MC2010P-46R4-DB101Q vs RTT2046R4DE4 |
ERJS1DD46R4U | Fixed Resistor, | Panasonic Electronic Components | MC2010P-46R4-DB101Q vs ERJS1DD46R4U |
MC2010P-46R4-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010P-46R4-DB101Q vs MC2010P-46R4-DB101 |
MC2010P-46R4-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | MC2010P-46R4-DB101Q vs MC2010P-46R4-DB101W |
RK73H2HTTE46R4D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010P-46R4-DB101Q vs RK73H2HTTE46R4D |
MC2010-46R4-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010P-46R4-DB101Q vs MC2010-46R4-DBW |
MC2010-46R4-DT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010P-46R4-DB101Q vs MC2010-46R4-DT |