There are no models available for this part yet.
Overview of MC2010P-4122-DB101 by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122W/B | Rochester Electronics LLC | 54122 - Monostable Multivibrator, TTL/H/L Series | |
RFS1412-223KE | Coilcraft Inc | General Purpose Inductor | |
LPO1704-122 | Coilcraft Inc | General Purpose Inductor, 1.16uH, 1 Element |
CAD Models for MC2010P-4122-DB101 by RCD Components Inc
Part Data Attributes for MC2010P-4122-DB101 by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Chip
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.75 W
|
Resistance
|
41200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for MC2010P-4122-DB101
This table gives cross-reference parts and alternative options found for MC2010P-4122-DB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010P-4122-DB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-4122-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 41200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010P-4122-DB101 vs MC2010-4122-DT101 |
RK73HW2HRTTE4122D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 41200ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MC2010P-4122-DB101 vs RK73HW2HRTTE4122D |
RK73HW2HRTBK4122D | RES,SMT,THICK FILM,41.2K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | MC2010P-4122-DB101 vs RK73HW2HRTBK4122D |
RK73HW2HLTEB4122D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 41200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010P-4122-DB101 vs RK73HW2HLTEB4122D |
CR-0ADL4--41K2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 41200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | MC2010P-4122-DB101 vs CR-0ADL4--41K2 |
CR2010TT100Q41.2K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 41200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | MC2010P-4122-DB101 vs CR2010TT100Q41.2K+-0.5% |
MC2010-4122-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 41200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010P-4122-DB101 vs MC2010-4122-DTW |
RGC2010DTD41K2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 41200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC2010P-4122-DB101 vs RGC2010DTD41K2 |
MC2010-4122-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 41200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010P-4122-DB101 vs MC2010-4122-DB101Q |
RK73HW2HTBK4122D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 41200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010P-4122-DB101 vs RK73HW2HTBK4122D |