Part Details for MC2010P-4023-FT101Q by RCD Components Inc
Overview of MC2010P-4023-FT101Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4023A/BCA | Rochester Electronics LLC | 4023A/BCA - Dual marked (M38510/05003BCA) | |
IBMPPC750CLGEQ4023-G | Rochester Electronics LLC | IBMPPC750CL - IBM25PPC750 - PowerPC 750CL RISC Microprocessor | |
DMT3-402-3.7L | Coilcraft Inc | General Purpose Inductor, 402uH, 1 Element, ROHS COMPLIANT |
Part Details for MC2010P-4023-FT101Q
MC2010P-4023-FT101Q CAD Models
MC2010P-4023-FT101Q Part Data Attributes
|
MC2010P-4023-FT101Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010P-4023-FT101Q
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 402000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC2010P-4023-FT101Q
This table gives cross-reference parts and alternative options found for MC2010P-4023-FT101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010P-4023-FT101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGCQ2010F402K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | MC2010P-4023-FT101Q vs CRGCQ2010F402K |
201007F4023C2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 402000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010P-4023-FT101Q vs 201007F4023C2E |
RK73HW2HTBK4023F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010P-4023-FT101Q vs RK73HW2HTBK4023F |
RMC1/2K4023FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | MC2010P-4023-FT101Q vs RMC1/2K4023FB |
RGC2010FTD402K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC2010P-4023-FT101Q vs RGC2010FTD402K |
RMCS1/2402K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC2010P-4023-FT101Q vs RMCS1/2402K1%R |
RK73H2HTTE4023F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010P-4023-FT101Q vs RK73H2HTTE4023F |
MC2010P-4023-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | MC2010P-4023-FT101Q vs MC2010P-4023-FB101W |
201007F4023B5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 402000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010P-4023-FT101Q vs 201007F4023B5 |
ERJ12SF4023U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | MC2010P-4023-FT101Q vs ERJ12SF4023U |