Datasheets
MC2010P-3740-DB101Q by: RCD Components Inc

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Part Details for MC2010P-3740-DB101Q by RCD Components Inc

Overview of MC2010P-3740-DB101Q by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
2SK3740-ZK-E1-AZ Renesas Electronics Corporation Switching N-Channel Power Mosfet, MP-25ZK, /Embossed Tape

Part Details for MC2010P-3740-DB101Q

MC2010P-3740-DB101Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC2010P-3740-DB101Q Part Data Attributes

MC2010P-3740-DB101Q RCD Components Inc
Buy Now Datasheet
Compare Parts:
MC2010P-3740-DB101Q RCD Components Inc Fixed Resistor, Metal Glaze/thick Film, 0.75W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Chip
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 5 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.6 mm
Packing Method BULK
Rated Power Dissipation (P) 0.75 W
Resistance 374 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for MC2010P-3740-DB101Q

This table gives cross-reference parts and alternative options found for MC2010P-3740-DB101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010P-3740-DB101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR-0ADL4--374R Fixed Resistor, Metal Glaze/thick Film, 0.75W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp MC2010P-3740-DB101Q vs CR-0ADL4--374R
CR2010TT100Q374R+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.75W, 374ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Precision Resistive Products Inc MC2010P-3740-DB101Q vs CR2010TT100Q374R+-0.5%
MC2010-3740-DB101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc MC2010P-3740-DB101Q vs MC2010-3740-DB101
MC2010-3740-DB101Q Fixed Resistor, Metal Glaze/thick Film, 0.75W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc MC2010P-3740-DB101Q vs MC2010-3740-DB101Q
NRC-AS50D3740TRF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp MC2010P-3740-DB101Q vs NRC-AS50D3740TRF
RK73HW2HTBK3740D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc MC2010P-3740-DB101Q vs RK73HW2HTBK3740D
RTT203740DTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 374ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Ralec MC2010P-3740-DB101Q vs RTT203740DTE
RK73HW2HRTTE3740D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 374ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc MC2010P-3740-DB101Q vs RK73HW2HRTTE3740D
RMF20DE3740 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP TA-I Technology Co Ltd MC2010P-3740-DB101Q vs RMF20DE3740
RS10K3740DC Fixed Resistor, Metal Glaze/thick Film, 0.75W, 374ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Fenghua (HK) Electronics Ltd MC2010P-3740-DB101Q vs RS10K3740DC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC2010P-3740-DB101Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC2010P-3740-DB101Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of MC2010P-3740-DB101Q would you like to use for your alert(s)?
  • Please alert me when MC2010P-3740-DB101Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC2010P-3740-DB101Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC2010P-3740-DB101Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC2010P-3740-DB101Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC2010P-3740-DB101Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC2010P-3740-DB101Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: