Part Details for MC2010P-3400-FB101 by RCD Components Inc
Overview of MC2010P-3400-FB101 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-1 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
SCL3400-D01-10 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer |
Part Details for MC2010P-3400-FB101
MC2010P-3400-FB101 CAD Models
MC2010P-3400-FB101 Part Data Attributes
|
MC2010P-3400-FB101
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010P-3400-FB101
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC2010P-3400-FB101
This table gives cross-reference parts and alternative options found for MC2010P-3400-FB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010P-3400-FB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0AFTE3400 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | MC2010P-3400-FB101 vs AS0AFTE3400 |
CR-0AFL4--340R- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | MC2010P-3400-FB101 vs CR-0AFL4--340R- |
SR2010FK-07340RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | MC2010P-3400-FB101 vs SR2010FK-07340RL |
CR50TR3400F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | MC2010P-3400-FB101 vs CR50TR3400F |
HQ1007F3400T4E | Fixed Resistor, 0.75W, 340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010P-3400-FB101 vs HQ1007F3400T4E |
201007F3400TB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010P-3400-FB101 vs 201007F3400TB |
RK73H2HLTED3400F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010P-3400-FB101 vs RK73H2HLTED3400F |
CRGCQ2010F340R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | MC2010P-3400-FB101 vs CRGCQ2010F340R |
AF2010FK-07340RL | Fixed Resistor, 0.75W, 340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | YAGEO Corporation | MC2010P-3400-FB101 vs AF2010FK-07340RL |
NMCR2010FT340R | RES,SMT,THICK FILM,340 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | MC2010P-3400-FB101 vs NMCR2010FT340R |