Part Details for MC2010P-3241-FT101 by RCD Components Inc
Overview of MC2010P-3241-FT101 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZL2004ALNFT1-01 | Renesas Electronics Corporation | Adaptive Digital DC-DC Controller with Current Sharing |
Part Details for MC2010P-3241-FT101
MC2010P-3241-FT101 CAD Models
MC2010P-3241-FT101 Part Data Attributes
|
MC2010P-3241-FT101
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010P-3241-FT101
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 3240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC2010P-3241-FT101
This table gives cross-reference parts and alternative options found for MC2010P-3241-FT101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010P-3241-FT101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F3241T3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010P-3241-FT101 vs 201007F3241T3E |
CR-0AFL4--3K24 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | MC2010P-3241-FT101 vs CR-0AFL4--3K24 |
RS10K3241FCG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | MC2010P-3241-FT101 vs RS10K3241FCG |
RK73HW2HLBK3241F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010P-3241-FT101 vs RK73HW2HLBK3241F |
AS0AFTE3241 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | MC2010P-3241-FT101 vs AS0AFTE3241 |
RMCS2010FT3K24 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC2010P-3241-FT101 vs RMCS2010FT3K24 |
RK73H2HLBK3241F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010P-3241-FT101 vs RK73H2HLBK3241F |
RMC50K3241FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | MC2010P-3241-FT101 vs RMC50K3241FTE |
RMCF2010FT3K24 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MC2010P-3241-FT101 vs RMCF2010FT3K24 |
SR2010FK-073K24L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | MC2010P-3241-FT101 vs SR2010FK-073K24L |