Part Details for MC2010P-2940-DT101W by RCD Components Inc
Overview of MC2010P-2940-DT101W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2940DC | Rochester Electronics LLC | Replacement for AMD part number AM2940DC. Buy from authorized manufacturer Rochester Electronics. | |
2940FM/B | Rochester Electronics LLC | Replacement for AMD part number AM2940FM/B. Buy from authorized manufacturer Rochester Electronics. |
Part Details for MC2010P-2940-DT101W
MC2010P-2940-DT101W CAD Models
MC2010P-2940-DT101W Part Data Attributes
|
MC2010P-2940-DT101W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010P-2940-DT101W
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 294 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MC2010P-2940-DT101W
This table gives cross-reference parts and alternative options found for MC2010P-2940-DT101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010P-2940-DT101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-2940-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010P-2940-DT101W vs MC2010-2940-DB101 |
MC2010-2940-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010P-2940-DT101W vs MC2010-2940-DT101 |
RMF20DE2940 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | MC2010P-2940-DT101W vs RMF20DE2940 |
RK73H2HLTE2940D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010P-2940-DT101W vs RK73H2HLTE2940D |
RMGW50K2940DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | MC2010P-2940-DT101W vs RMGW50K2940DB |
RTT202940DE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | MC2010P-2940-DT101W vs RTT202940DE2 |
CR50TR2940D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | MC2010P-2940-DT101W vs CR50TR2940D |
CR2010T100Q294R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | MC2010P-2940-DT101W vs CR2010T100Q294R+-0.5% |
RK73HW2HRTBK2940D | RES,SMT,THICK FILM,294 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | MC2010P-2940-DT101W vs RK73HW2HRTBK2940D |
TSR2GD2940V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | MC2010P-2940-DT101W vs TSR2GD2940V |