There are no models available for this part yet.
Overview of MC2010P-2743-FB101W by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL32743EIBZ-T7A | Renesas Electronics Corporation | Isolated 3.3V Half-Duplex 40Mbps RS-485 Transceiver | |
D2-74383-LR | Renesas Electronics Corporation | Intelligent Digital Amplifier and Sound Processor | |
UPA2743T1A-E1-AY | Renesas Electronics Corporation | Switching N-Channel Power MOSFET |
CAD Models for MC2010P-2743-FB101W by RCD Components Inc
Part Data Attributes for MC2010P-2743-FB101W by RCD Components Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.75 W
|
Resistance
|
274000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for MC2010P-2743-FB101W
This table gives cross-reference parts and alternative options found for MC2010P-2743-FB101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010P-2743-FB101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X2743FTL | Fixed Resistor, 0.5W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC2010P-2743-FB101W vs MR20X2743FTL |
RS10K2743FTG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | MC2010P-2743-FB101W vs RS10K2743FTG |
239076162744L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 274000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | MC2010P-2743-FB101W vs 239076162744L |
HQ1007F2743T5E | Fixed Resistor, 0.75W, 274000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010P-2743-FB101W vs HQ1007F2743T5E |
CR022743F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MC2010P-2743-FB101W vs CR022743F |
9C2010122743FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 274000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | MC2010P-2743-FB101W vs 9C2010122743FKPF5 |
RK73H2HTTED2743F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010P-2743-FB101W vs RK73H2HTTED2743F |
MR20X2743FQL | Fixed Resistor, 0.5W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC2010P-2743-FB101W vs MR20X2743FQL |
201007F2743C3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 274000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010P-2743-FB101W vs 201007F2743C3E |
AS0AFTE2743 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | MC2010P-2743-FB101W vs AS0AFTE2743 |