Part Details for MC2010P-2673-DT101Q by RCD Components Inc
Overview of MC2010P-2673-DT101Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432673XXXFCI | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion) | |
HD6432673XXXFC | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion) | |
10106267-3009001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3HDP+36S, Vertical, Header. |
Part Details for MC2010P-2673-DT101Q
MC2010P-2673-DT101Q CAD Models
MC2010P-2673-DT101Q Part Data Attributes
|
MC2010P-2673-DT101Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010P-2673-DT101Q
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 267000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MC2010P-2673-DT101Q
This table gives cross-reference parts and alternative options found for MC2010P-2673-DT101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010P-2673-DT101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTTE2673D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MC2010P-2673-DT101Q vs RK73HW2HRTTE2673D |
RTT202673DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | MC2010P-2673-DT101Q vs RTT202673DTE |
MC2010P-2673-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | MC2010P-2673-DT101Q vs MC2010P-2673-DT101W |
BCTS002010-2673DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | MC2010P-2673-DT101Q vs BCTS002010-2673DTE |
TSR2GD2673V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | MC2010P-2673-DT101Q vs TSR2GD2673V |
MC2010P-2673-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010P-2673-DT101Q vs MC2010P-2673-DB101 |
RM20D2673CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | MC2010P-2673-DT101Q vs RM20D2673CT-X |
RK73HW2HLTE2673D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010P-2673-DT101Q vs RK73HW2HLTE2673D |
RK73H2HLTE2673D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010P-2673-DT101Q vs RK73H2HLTE2673D |
RS10K2673DC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | MC2010P-2673-DT101Q vs RS10K2673DC |