Part Details for MC2010P-2611-FB101W by RCD Components Inc
Overview of MC2010P-2611-FB101W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-26-11L | Coilcraft Inc | General Purpose Inductor, 26uH, 1 Element, ROHS COMPLIANT | |
LTC2611IDD#PBF | Analog Devices | 14-B R2R DACs in 10-Lead DFN | |
LTC2611IDD#TRPBF | Analog Devices | 14-B R2R DACs in 10-Lead DFN |
Part Details for MC2010P-2611-FB101W
MC2010P-2611-FB101W CAD Models
MC2010P-2611-FB101W Part Data Attributes
|
MC2010P-2611-FB101W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010P-2611-FB101W
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC2010P-2611-FB101W
This table gives cross-reference parts and alternative options found for MC2010P-2611-FB101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010P-2611-FB101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F2611T3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2610ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010P-2611-FB101W vs 201007F2611T3 |
201007F2611BA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2610ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010P-2611-FB101W vs 201007F2611BA |
NMCR2010FT2K61 | RES,SMT,THICK FILM,2.61K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | MC2010P-2611-FB101W vs NMCR2010FT2K61 |
201007F2611T2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2610ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010P-2611-FB101W vs 201007F2611T2 |
201007F2611C2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2610ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010P-2611-FB101W vs 201007F2611C2E |
232276162612L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | MC2010P-2611-FB101W vs 232276162612L |
201007F2611B3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2610ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010P-2611-FB101W vs 201007F2611B3E |
MC2010-2611-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010P-2611-FB101W vs MC2010-2611-FTW |
201007F2611T4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2610ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010P-2611-FB101W vs 201007F2611T4 |
MR20X2611FQL | Fixed Resistor, 0.5W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC2010P-2611-FB101W vs MR20X2611FQL |