Part Details for MC2010P-24R0-DB101W by RCD Components Inc
Overview of MC2010P-24R0-DB101W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE3718824R0 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors RJ45, RA, Shield, LEDs. | |
77313-124R06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 06 Positions |
Part Details for MC2010P-24R0-DB101W
MC2010P-24R0-DB101W CAD Models
MC2010P-24R0-DB101W Part Data Attributes
|
MC2010P-24R0-DB101W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010P-24R0-DB101W
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MC2010P-24R0-DB101W
This table gives cross-reference parts and alternative options found for MC2010P-24R0-DB101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010P-24R0-DB101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC2010DK-0724RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | MC2010P-24R0-DB101W vs AC2010DK-0724RL |
ERJU1DD24R0U | Fixed Resistor, | Panasonic Electronic Components | MC2010P-24R0-DB101W vs ERJU1DD24R0U |
RMCS2010DT24R0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC2010P-24R0-DB101W vs RMCS2010DT24R0 |
RK73H2HTTED24R0D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010P-24R0-DB101W vs RK73H2HTTED24R0D |
RK73HW2HRTTEB24R0D | RES,SMT,THICK FILM,24 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | MC2010P-24R0-DB101W vs RK73HW2HRTTEB24R0D |
MC2010P-24R0-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010P-24R0-DB101W vs MC2010P-24R0-DB101 |
MC2010-24R0-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010P-24R0-DB101W vs MC2010-24R0-DB101Q |
RK73HW2HLTE24R0D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010P-24R0-DB101W vs RK73HW2HLTE24R0D |
RS10K240DT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | MC2010P-24R0-DB101W vs RS10K240DT |
RK73HW2HTTE24R0D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010P-24R0-DB101W vs RK73HW2HTTE24R0D |