Part Details for MC2010P-243-JB201Q by RCD Components Inc
Overview of MC2010P-243-JB201Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC2010P-243-JB201Q
MC2010P-243-JB201Q CAD Models
MC2010P-243-JB201Q Part Data Attributes
|
MC2010P-243-JB201Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010P-243-JB201Q
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MC2010P-243-JB201Q
This table gives cross-reference parts and alternative options found for MC2010P-243-JB201Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010P-243-JB201Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2HLTED243J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010P-243-JB201Q vs RK73B2HLTED243J |
MC2010-243-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010P-243-JB201Q vs MC2010-243-JB201 |
201007J0243B1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010P-243-JB201Q vs 201007J0243B1 |
201007J0243BCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010P-243-JB201Q vs 201007J0243BCE |
RK73B2HTTED243J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MC2010P-243-JB201Q vs RK73B2HTTED243J |
201007J0243CC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010P-243-JB201Q vs 201007J0243CC |
RK73B2HTTEB243J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010P-243-JB201Q vs RK73B2HTTEB243J |
201007J0243B1E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010P-243-JB201Q vs 201007J0243B1E |
MC2010-243-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010P-243-JB201Q vs MC2010-243-JT201Q |
ERJU1DJ243U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | MC2010P-243-JB201Q vs ERJU1DJ243U |