There are no models available for this part yet.
Overview of MC2010P-2211-FT101 by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZL2004ALNFT1-01 | Renesas Electronics Corporation | Adaptive Digital DC-DC Controller with Current Sharing | |
SSM2211CPZ-REEL | Analog Devices | 1 WATT AUDIO AMPLIFIER | |
ADUM2211SRWZ | Analog Devices | 5kV DUAL-CHANNEL DIGITAL ISOLA |
CAD Models for MC2010P-2211-FT101 by RCD Components Inc
Part Data Attributes for MC2010P-2211-FT101 by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Chip
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.75 W
|
Resistance
|
2210 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for MC2010P-2211-FT101
This table gives cross-reference parts and alternative options found for MC2010P-2211-FT101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010P-2211-FT101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS50F2211TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | MC2010P-2211-FT101 vs NRC-AS50F2211TRQYF |
CRG2010F2K21 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 2210ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | MC2010P-2211-FT101 vs CRG2010F2K21 |
RTT202211FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | MC2010P-2211-FT101 vs RTT202211FE3 |
201007F2211C5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010P-2211-FT101 vs 201007F2211C5E |
201007F2211C4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010P-2211-FT101 vs 201007F2211C4 |
RK73HW2HLTEB2211F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010P-2211-FT101 vs RK73HW2HLTEB2211F |
201007F2211BAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010P-2211-FT101 vs 201007F2211BAE |
201007F2211C4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010P-2211-FT101 vs 201007F2211C4E |
201007F2211B4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010P-2211-FT101 vs 201007F2211B4 |
RMC50K2211FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | MC2010P-2211-FT101 vs RMC50K2211FTE |