There are no models available for this part yet.
Overview of MC2010P-21R5-FT101W by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU16-4021R5BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
CAD Models for MC2010P-21R5-FT101W by RCD Components Inc
Part Data Attributes for MC2010P-21R5-FT101W by RCD Components Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.75 W
|
Resistance
|
21.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for MC2010P-21R5-FT101W
This table gives cross-reference parts and alternative options found for MC2010P-21R5-FT101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010P-21R5-FT101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC2010FK-0721R5L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | MC2010P-21R5-FT101W vs AC2010FK-0721R5L |
CAR20F21R5CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | MC2010P-21R5-FT101W vs CAR20F21R5CT |
MC2010P-21R5-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010P-21R5-FT101W vs MC2010P-21R5-FT101Q |
RK73HW2HRTTEB21R5F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010P-21R5-FT101W vs RK73HW2HRTTEB21R5F |
RK73HW2HRTTE21R5F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MC2010P-21R5-FT101W vs RK73HW2HRTTE21R5F |
CR2010T10021R5+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 21.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010 | Precision Resistive Products Inc | MC2010P-21R5-FT101W vs CR2010T10021R5+-1% |
RS10K21R5FBL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | MC2010P-21R5-FT101W vs RS10K21R5FBL |
232276162159L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | MC2010P-21R5-FT101W vs 232276162159L |
MC2010-21R5-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010P-21R5-FT101W vs MC2010-21R5-FB101Q |
MR20X21R5FTL | Fixed Resistor, 0.5W, 21.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC2010P-21R5-FT101W vs MR20X21R5FTL |