Part Details for MC2010P-1820-DB101Q by RCD Components Inc
Overview of MC2010P-1820-DB101Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1818-20ARTZ-RL7 | Analog Devices | RESET GENERATOR I.C. | |
DC1820A-A | Analog Devices | LTC3646 (MSOP) Demo Board - 4V | |
DC1820A-B | Analog Devices | LTC3646-1 (MSOP) Demo Board - |
Part Details for MC2010P-1820-DB101Q
MC2010P-1820-DB101Q CAD Models
MC2010P-1820-DB101Q Part Data Attributes
|
MC2010P-1820-DB101Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010P-1820-DB101Q
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 182 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MC2010P-1820-DB101Q
This table gives cross-reference parts and alternative options found for MC2010P-1820-DB101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010P-1820-DB101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR2GD1820V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | MC2010P-1820-DB101Q vs TSR2GD1820V |
RK73H2HLTEB1820D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010P-1820-DB101Q vs RK73H2HLTEB1820D |
MC2010-1820-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | MC2010P-1820-DB101Q vs MC2010-1820-DT101W |
RM20D1820CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | MC2010P-1820-DB101Q vs RM20D1820CT-X |
RK73HW2HRTBK1820D | RES,SMT,THICK FILM,182 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | MC2010P-1820-DB101Q vs RK73HW2HRTBK1820D |
NRC-AS50D1820TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | MC2010P-1820-DB101Q vs NRC-AS50D1820TRF |
MC2010-1820-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010P-1820-DB101Q vs MC2010-1820-DB101 |
MC2010-1820-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010P-1820-DB101Q vs MC2010-1820-DTW |
RM20DEN1820 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 182ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | MC2010P-1820-DB101Q vs RM20DEN1820 |
RK73H2HTTE1820D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010P-1820-DB101Q vs RK73H2HTTE1820D |